Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. ICM7228BIBIZ
ICM7228BIBIZ
Extended
* Images are for reference only
ICM7228BIBIZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ICM7228BIBIZ
JLCPCB Part #
C1524060
Package
SOIC-28-300mil
Description
-40℃~+85℃ 10mA 4V~6V 50mA 8 Segment x 8 Digit SOIC-28-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerRENESAS
PackageSOIC-28-300mil
Operating Temperature-40℃~+85℃
Digit Drive Current50mA
Configuration8 Segment x 8 Digit
Voltage - Supply4V~6V
Segment Drive Current10mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. ICM7228BIBIZ
ICM7228BIBIZ

* Images are for reference only

ICM7228BIBIZ

Extended
Manufacturer

RENESAS

MFR.Part #
ICM7228BIBIZ
JLCPCB Part #
C1524060
Package
SOIC-28-300mil
Description
-40℃~+85℃ 10mA 4V~6V 50mA 8 Segment x 8 Digit SOIC-28-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICM7228BIBIZ

* Images are for reference only

ICM7228BIBIZ
Extended
Manufacturer

RENESAS

MFR.Part #
ICM7228BIBIZ
JLCPCB Part #
C1524060
Package
SOIC-28-300mil
Description
-40℃~+85℃ 10mA 4V~6V 50mA 8 Segment x 8 Digit SOIC-28-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICM7228BIBIZ Specifications

ICM7228BIBIZ technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerRENESAS
PackageSOIC-28-300mil
Operating Temperature-40℃~+85℃
Digit Drive Current50mA
Configuration8 Segment x 8 Digit
Voltage - Supply4V~6V
Segment Drive Current10mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICM7228BIBIZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ICM7228BIBIZ Documents

ICM7228BIBIZ datasheets or manufacturer documentation.

Datasheet: ICM7228BIBIZ Datasheet (PDF)

ICM7228BIBIZ Schematic Symbol & PCB Footprint

The ICM7228BIBIZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.