MAX6956ATL+ - 1
MAX6956ATL+ - 2
MAX6956ATL+ - 3
Extended1/3
* Images are for reference only
MAX6956ATL+
Attributes
Value
MFR.Part #
MAX6956ATL+
JLCPCB Part #
C1524042
Package
TQFN-40-EP(6x6)
Description
-40℃~+125℃ 2-Wire Serial Interface、I²C 2.105W 2.5V~5.5V 400kHz 9.5mA、18.5mA、19mA Adjustable Glow、Key Scan TQFN-40-EP(6x6) Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-40-EP(6x6)
Clock Frequency400kHz
Operating Temperature-40℃~+125℃
Voltage - Supply2.5V~5.5V
FeaturesAdjustable Glow、Keyboard scanning
Segment Drive Current9.5mA、18.5mA、19mA
Pd - Power Dissipation2.105W
Interface2-Wire Serial Interface、I²C