


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SSOP-36-300mil | |
| Clock Frequency | 26MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current | 11uA | |
| Features | PWM dimming、Lamp test function、Cascadable function | |
| Segment Drive Current | 13.5mA、24mA、25mA | |
| Pd - Power Dissipation | 941mW | |
| Interface | 4-Wire Serial Interface |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX6957AAX+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SSOP-36-300mil | |
| Clock Frequency | 26MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current | 11uA | |
| Features | PWM dimming、Lamp test function、Cascadable function | |
| Segment Drive Current | 13.5mA、24mA、25mA | |
| Pd - Power Dissipation | 941mW | |
| Interface | 4-Wire Serial Interface |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6957AAX+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX6957AAX+ datasheets or manufacturer documentation.
Datasheet: MAX6957AAX+ Datasheet (PDF)
The MAX6957AAX+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.