


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-24-300mil | |
| Clock Frequency | 10MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Digit Drive Current | 320mA | |
| Configuration | 8 Segment x 8 Digit | |
| Voltage - Supply | 4V~5.5V | |
| Quiescent Current | 150uA | |
| Features | Built-in display RAM、PWM dimming、BCD input latch function、Power-up display blanking、Lamp test function、Cascadable function | |
| Segment Drive Current | 30mA | |
| Pd - Power Dissipation | 941mW | |
| Interface | 4-Wire Serial Interface |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX7219CWG+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-24-300mil | |
| Clock Frequency | 10MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Digit Drive Current | 320mA | |
| Configuration | 8 Segment x 8 Digit | |
| Voltage - Supply | 4V~5.5V | |
| Quiescent Current | 150uA | |
| Features | Built-in display RAM、PWM dimming、BCD input latch function、Power-up display blanking、Lamp test function、Cascadable function | |
| Segment Drive Current | 30mA | |
| Pd - Power Dissipation | 941mW | |
| Interface | 4-Wire Serial Interface |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX7219CWG+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX7219CWG+ datasheets or manufacturer documentation.
Datasheet: MAX7219CWG+ Datasheet (PDF)
The MAX7219CWG+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.