


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Gate Drive Voltage | 12.5V | |
| FET Type | External FET | |
| Input Voltage (Vin) | 800mV~16.5V | |
| Features | Reverse current blocking、Under-voltage lockout、Over temperature protection | |
| Voltage - Forward(Vf) | 10mV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS2413D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Gate Drive Voltage | 12.5V | |
| FET Type | External FET | |
| Input Voltage (Vin) | 800mV~16.5V | |
| Features | Reverse current blocking、Under-voltage lockout、Over temperature protection | |
| Voltage - Forward(Vf) | 10mV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS2413D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS2413D datasheets or manufacturer documentation.
Datasheet: TPS2413D Datasheet (PDF)
The TPS2413D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.