


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | STMicroelectronics | |
| Package | PowerSO-36 | |
| Operating Temperature | -40℃~+150℃ | |
| Integrated FETs | Yes | |
| Voltage - Supply | 12V~52V | |
| Output Current | 2.8A | |
| Number of Half Bridges | 3 | |
| Features | Interleaved conduction protection、Motor speed indication | |
| Drive Type | Three Phase | |
| Quiescent Current(Iq) | 5mA | |
| RDS(on) | 300mΩ | |
| Peak Current | 5.6A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L6235PD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | STMicroelectronics | |
| Package | PowerSO-36 | |
| Operating Temperature | -40℃~+150℃ | |
| Integrated FETs | Yes | |
| Voltage - Supply | 12V~52V | |
| Output Current | 2.8A | |
| Number of Half Bridges | 3 | |
| Features | Interleaved conduction protection、Motor speed indication | |
| Drive Type | Three Phase | |
| Quiescent Current(Iq) | 5mA | |
| RDS(on) | 300mΩ | |
| Peak Current | 5.6A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6235PD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L6235PD datasheets or manufacturer documentation.
Datasheet: L6235PD Datasheet (PDF)
The L6235PD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.