Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DRV8312DDW
DRV8312DDW - 1
DRV8312DDW - 2
DRV8312DDW - 3
Extended1/3
* Images are for reference only
DRV8312DDW
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV8312DDW
JLCPCB Part #
C1523842
Package
HTSSOP-44-EP-6.1mm
Description
-40℃~+85℃ 10.8V~13.2V 14ns 14ns 2V~3.6V 3 6mA 88ns 88ns Half-Bridge、Three Phase MOSFET Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) HTSSOP-44-EP-6.1mm Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageHTSSOP-44-EP-6.1mm
Operating Temperature-40℃~+85℃
Propagation Delay tpHL88ns
Rise Time14ns
Driven ConfigurationHalf-Bridge、Three Phase
Input Logic Level - High2V~3.6V
Voltage - Supply10.8V~13.2V
Number of Drivers3
FeaturesUnder Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)
Propagation Delay tpLH88ns
Load TypeMOSFET
Quiescent Current(Iq)6mA
Fall Time14ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DRV8312DDW
DRV8312DDW

* Images are for reference only

DRV8312DDW

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8312DDW
JLCPCB Part #
C1523842
Package
HTSSOP-44-EP-6.1mm
Description
-40℃~+85℃ 10.8V~13.2V 14ns 14ns 2V~3.6V 3 6mA 88ns 88ns Half-Bridge、Three Phase MOSFET Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) HTSSOP-44-EP-6.1mm Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8312DDW

* Images are for reference only

DRV8312DDW
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8312DDW
JLCPCB Part #
C1523842
Package
HTSSOP-44-EP-6.1mm
Description
-40℃~+85℃ 10.8V~13.2V 14ns 14ns 2V~3.6V 3 6mA 88ns 88ns Half-Bridge、Three Phase MOSFET Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) HTSSOP-44-EP-6.1mm Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8312DDW Specifications

DRV8312DDW technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageHTSSOP-44-EP-6.1mm
Operating Temperature-40℃~+85℃
Propagation Delay tpHL88ns
Rise Time14ns
Driven ConfigurationHalf-Bridge、Three Phase
Input Logic Level - High2V~3.6V
Voltage - Supply10.8V~13.2V
Number of Drivers3
FeaturesUnder Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)
Propagation Delay tpLH88ns
Load TypeMOSFET
Quiescent Current(Iq)6mA
Fall Time14ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8312DDW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV8312DDW Documents

DRV8312DDW datasheets or manufacturer documentation.

Datasheet: DRV8312DDW Datasheet (PDF)

DRV8312DDW Schematic Symbol & PCB Footprint

The DRV8312DDW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.