Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HIP4020IBZ
HIP4020IBZ - 1
HIP4020IBZ - 2
HIP4020IBZ - 3
Extended1/3
* Images are for reference only
HIP4020IBZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
HIP4020IBZ
JLCPCB Part #
C1523830
Package
SOIC-20-300mil
Description
-40℃~+85℃ 100ns 100ns 15mA 15mA 2.5V~15V 2.5us 4us 800uA Full-Bridge MOSFET Over Current Protection、Overtemperature protection (OTP) SOIC-20-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageSOIC-20-300mil
Operating Temperature-40℃~+85℃
Propagation Delay tpHL100ns
Driven ConfigurationFull-Bridge
Current - Output High(IOH)15mA
Load TypeMOSFET
Fall Time100ns
Quiescent Current(Iq)800uA
Rise Time4us
Voltage - Supply2.5V~15V
FeaturesOver Current Protection、Overtemperature protection (OTP)
Propagation Delay tpLH2.5us
Current - Output Low(IOL)15mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HIP4020IBZ
HIP4020IBZ

* Images are for reference only

HIP4020IBZ

Extended
Manufacturer

RENESAS

MFR.Part #
HIP4020IBZ
JLCPCB Part #
C1523830
Package
SOIC-20-300mil
Description
-40℃~+85℃ 100ns 100ns 15mA 15mA 2.5V~15V 2.5us 4us 800uA Full-Bridge MOSFET Over Current Protection、Overtemperature protection (OTP) SOIC-20-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP4020IBZ

* Images are for reference only

HIP4020IBZ
Extended
Manufacturer

RENESAS

MFR.Part #
HIP4020IBZ
JLCPCB Part #
C1523830
Package
SOIC-20-300mil
Description
-40℃~+85℃ 100ns 100ns 15mA 15mA 2.5V~15V 2.5us 4us 800uA Full-Bridge MOSFET Over Current Protection、Overtemperature protection (OTP) SOIC-20-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP4020IBZ Specifications

HIP4020IBZ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageSOIC-20-300mil
Operating Temperature-40℃~+85℃
Propagation Delay tpHL100ns
Driven ConfigurationFull-Bridge
Current - Output High(IOH)15mA
Load TypeMOSFET
Fall Time100ns
Quiescent Current(Iq)800uA
Rise Time4us
Voltage - Supply2.5V~15V
FeaturesOver Current Protection、Overtemperature protection (OTP)
Propagation Delay tpLH2.5us
Current - Output Low(IOL)15mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIP4020IBZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HIP4020IBZ Documents

HIP4020IBZ datasheets or manufacturer documentation.

Datasheet: HIP4020IBZ Datasheet (PDF)

HIP4020IBZ Schematic Symbol & PCB Footprint

The HIP4020IBZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.