
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Energy Metering | |
| Manufacturer | Cirrus Logic | |
| Package | SSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 3.135V~5.25V | |
| Features | Pulse output、Programmable gain、Built-in reference source、Built-in digital filter | |
| Pd - Power Dissipation | 21mW | |
| Current - Supply | 1.7mA | |
| Dynamic Range | 1000:1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS5466-ISZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Energy Metering | |
| Manufacturer | Cirrus Logic | |
| Package | SSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 3.135V~5.25V | |
| Features | Pulse output、Programmable gain、Built-in reference source、Built-in digital filter | |
| Pd - Power Dissipation | 21mW | |
| Current - Supply | 1.7mA | |
| Dynamic Range | 1000:1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS5466-ISZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CS5466-ISZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.