Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Lighting Drivers & Controllers
  6. UC3872MG4
UC3872MG4
Extended
* Images are for reference only
UC3872MG4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC3872MG4
JLCPCB Part #
C1523823
Package
SSOP-16-150mil
Description
0℃~+70℃ 4.5V~24V 68kHz LED open-circuit protection、Built-in soft-start、Indicator light mode SSOP-16-150mil Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Lighting Drivers & Controllers
ManufacturerTexas Instruments
PackageSSOP-16-150mil
FeaturesLED open-circuit protection、Built-in soft-start、Indicator light mode
Input Voltage4.5V~24V
Switch Frequency68kHz
Operating temperature0℃~+70℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Lighting Drivers & Controllers
  6. UC3872MG4
UC3872MG4

* Images are for reference only

UC3872MG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC3872MG4
JLCPCB Part #
C1523823
Package
SSOP-16-150mil
Description
0℃~+70℃ 4.5V~24V 68kHz LED open-circuit protection、Built-in soft-start、Indicator light mode SSOP-16-150mil Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3872MG4

* Images are for reference only

UC3872MG4
Extended
Manufacturer

Texas Instruments

MFR.Part #
UC3872MG4
JLCPCB Part #
C1523823
Package
SSOP-16-150mil
Description
0℃~+70℃ 4.5V~24V 68kHz LED open-circuit protection、Built-in soft-start、Indicator light mode SSOP-16-150mil Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3872MG4 Specifications

UC3872MG4 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Lighting Drivers & Controllers
ManufacturerTexas Instruments
PackageSSOP-16-150mil
FeaturesLED open-circuit protection、Built-in soft-start、Indicator light mode
Input Voltage4.5V~24V
Switch Frequency68kHz
Operating temperature0℃~+70℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC3872MG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC3872MG4 Documents

UC3872MG4 datasheets or manufacturer documentation.

Datasheet: UC3872MG4 Datasheet (PDF)

UC3872MG4 Schematic Symbol & PCB Footprint

The UC3872MG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.