
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | STMicroelectronics | |
| Package | SOIC-8 | |
| Input Voltage | 10.5V~17.5V | |
| Driver Type | CFLController | |
| Switch Frequency | 46.6kHz | |
| Operating temperature | -40℃~+150℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L6521 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | STMicroelectronics | |
| Package | SOIC-8 | |
| Input Voltage | 10.5V~17.5V | |
| Driver Type | CFLController | |
| Switch Frequency | 46.6kHz | |
| Operating temperature | -40℃~+150℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6521. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L6521 datasheets or manufacturer documentation.
Datasheet: L6521 Datasheet (PDF)
The L6521 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.