Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ISL55111IVZ
ISL55111IVZ - 1
ISL55111IVZ - 2
ISL55111IVZ - 3
Extended1/3
* Images are for reference only
ISL55111IVZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL55111IVZ
JLCPCB Part #
C152379
Package
TSSOP-8
Description
-40℃~+85℃ 0V~800mV 1.5ns 2 3.5A 3.5A 4mA 5V~12V MOSFET TSSOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageTSSOP-8
Operating Temperature-40℃~+85℃
Current - Output High(IOH)3.5A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low0V~800mV
Quiescent Current(Iq)4mA
Fall Time1.5ns
Voltage - Supply5V~12V
Current - Output Low(IOL)3.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ISL55111IVZ
ISL55111IVZ

* Images are for reference only

ISL55111IVZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL55111IVZ
JLCPCB Part #
C152379
Package
TSSOP-8
Description
-40℃~+85℃ 0V~800mV 1.5ns 2 3.5A 3.5A 4mA 5V~12V MOSFET TSSOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL55111IVZ

* Images are for reference only

ISL55111IVZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL55111IVZ
JLCPCB Part #
C152379
Package
TSSOP-8
Description
-40℃~+85℃ 0V~800mV 1.5ns 2 3.5A 3.5A 4mA 5V~12V MOSFET TSSOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL55111IVZ Specifications

ISL55111IVZ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageTSSOP-8
Operating Temperature-40℃~+85℃
Current - Output High(IOH)3.5A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low0V~800mV
Quiescent Current(Iq)4mA
Fall Time1.5ns
Voltage - Supply5V~12V
Current - Output Low(IOL)3.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL55111IVZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL55111IVZ Documents

ISL55111IVZ datasheets or manufacturer documentation.

Datasheet: ISL55111IVZ Datasheet (PDF)

ISL55111IVZ Schematic Symbol & PCB Footprint

The ISL55111IVZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.