
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/UART | |
| Manufacturer | MaxLinear | |
| Package | QFP-144(20x20) | |
| Data Rate(Max) | 6.25Mbps | |
| Number of Channels | 8 | |
| Memory Size | 64Byte | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | With False Start Bit Detection、With automatic flow control、With IrDA Encoder/Decoder、Low-power mode、Hardware flow control support、Software flow control support、Soft reset |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XR17C158CV-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/UART | |
| Manufacturer | MaxLinear | |
| Package | QFP-144(20x20) | |
| Data Rate(Max) | 6.25Mbps | |
| Number of Channels | 8 | |
| Memory Size | 64Byte | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | With False Start Bit Detection、With automatic flow control、With IrDA Encoder/Decoder、Low-power mode、Hardware flow control support、Software flow control support、Soft reset |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XR17C158CV-F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XR17C158CV-F datasheets or manufacturer documentation.
Datasheet: XR17C158CV-F Datasheet (PDF)
The XR17C158CV-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.