
- Manufacturer
- MFR.Part #
- TL16C554FN
- JLCPCB Part #
- C1523603
- Package
- PLCC-68(24.2x24.2)
- Description
- 16Byte 1Mbps 4 4.75V~5.25V With False Start Bit Detection、with Modem Control PLCC-68(24.2x24.2) UART ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/UART | |
| Manufacturer | Texas Instruments | |
| Package | PLCC-68(24.2x24.2) | |
| Data Rate(Max) | 1Mbps | |
| Number of Channels | 4 | |
| Memory Size | 16Byte | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | With False Start Bit Detection、with Modem Control、Hardware flow control support、Fractional baud rate generator、Internal loopback/self-test mode、Automatic error detection |

* Images are for reference only
TL16C554FN
Extended- Manufacturer
- MFR.Part #
- TL16C554FN
- JLCPCB Part #
- C1523603
- Package
- PLCC-68(24.2x24.2)
- Description
- 16Byte 1Mbps 4 4.75V~5.25V With False Start Bit Detection、with Modem Control PLCC-68(24.2x24.2) UART ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TL16C554FN
- JLCPCB Part #
- C1523603
- Package
- PLCC-68(24.2x24.2)
- Description
- 16Byte 1Mbps 4 4.75V~5.25V With False Start Bit Detection、with Modem Control PLCC-68(24.2x24.2) UART ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TL16C554FN Specifications
TL16C554FN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/UART | |
| Manufacturer | Texas Instruments | |
| Package | PLCC-68(24.2x24.2) | |
| Data Rate(Max) | 1Mbps | |
| Number of Channels | 4 | |
| Memory Size | 16Byte | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | With False Start Bit Detection、with Modem Control、Hardware flow control support、Fractional baud rate generator、Internal loopback/self-test mode、Automatic error detection |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL16C554FN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TL16C554FN Documents
TL16C554FN datasheets or manufacturer documentation.
Datasheet: TL16C554FN Datasheet (PDF)
TL16C554FN Schematic Symbol & PCB Footprint
The TL16C554FN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.