


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| The Chip Type | V-IConverter | |
| Voltage - Supply | 7.5V~36V | |
| Quiescent Current (Iq) | 250uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XTR115UA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| The Chip Type | V-IConverter | |
| Voltage - Supply | 7.5V~36V | |
| Quiescent Current (Iq) | 250uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XTR115UA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XTR115UA datasheets or manufacturer documentation.
Datasheet: XTR115UA Datasheet (PDF)
The XTR115UA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.