Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. 479480001
479480001 - 1
479480001 - 2
479480001 - 3
Extended1/3
* Images are for reference only
479480001
Attributes
Value
Manufacturer
MOLEX
MFR.Part #
479480001
JLCPCB Part #
C152351
Package
SMD,4x3.2mm
Description
-40℃~+85℃ 100MHz 2.4GHz 2W 3.2mm 3.2mm 3.7dBi 50Ω Patch Antenna SMD,4x3.2mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMOLEX
PackageSMD,4x3.2mm
Peak Gain3.7dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+85℃
Length3.2mm
Bandwidth100MHz
Frequency(Center/Band)2.4GHz
Impedance50Ω
Width3.2mm
Power2W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. 479480001
479480001

* Images are for reference only

479480001

Extended
Manufacturer

MOLEX

MFR.Part #
479480001
JLCPCB Part #
C152351
Package
SMD,4x3.2mm
Description
-40℃~+85℃ 100MHz 2.4GHz 2W 3.2mm 3.2mm 3.7dBi 50Ω Patch Antenna SMD,4x3.2mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

479480001

* Images are for reference only

479480001
Extended
Manufacturer

MOLEX

MFR.Part #
479480001
JLCPCB Part #
C152351
Package
SMD,4x3.2mm
Description
-40℃~+85℃ 100MHz 2.4GHz 2W 3.2mm 3.2mm 3.7dBi 50Ω Patch Antenna SMD,4x3.2mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

479480001 Specifications

479480001 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMOLEX
PackageSMD,4x3.2mm
Peak Gain3.7dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+85℃
Length3.2mm
Bandwidth100MHz
Frequency(Center/Band)2.4GHz
Impedance50Ω
Width3.2mm
Power2W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 479480001. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

479480001 Documents

479480001 datasheets or manufacturer documentation.

Datasheet: 479480001 Datasheet (PDF)

479480001 Schematic Symbol & PCB Footprint

The 479480001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.