


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8-300mil | |
| Common Mode Rejection Ratio (CMRR) | 100dB | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 0.2mV | |
| Input Offset Voltage Drift(Vos TC) | 0.9uV/℃ | |
| Features | Built-in current limiting / output protection、Signal limiting/constant amplitude output、Input fault detection、Overvoltage Protection | |
| Single Supply | 3V~5.5V | |
| Ib - Input Bias Current | 30uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMC1300BDWV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8-300mil | |
| Common Mode Rejection Ratio (CMRR) | 100dB | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 0.2mV | |
| Input Offset Voltage Drift(Vos TC) | 0.9uV/℃ | |
| Features | Built-in current limiting / output protection、Signal limiting/constant amplitude output、Input fault detection、Overvoltage Protection | |
| Single Supply | 3V~5.5V | |
| Ib - Input Bias Current | 30uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMC1300BDWV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMC1300BDWV datasheets or manufacturer documentation.
Datasheet: AMC1300BDWV Datasheet (PDF)
The AMC1300BDWV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.