
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | CSPBGA-425(19x19) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 1.746V~1.854V、1.789V~1.9V、3.2V~3.4V | |
| Features | Programmable resolution | |
| Control Interface | I2C、SPI、I2S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADV8005KBCZ-8C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | CSPBGA-425(19x19) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 1.746V~1.854V、1.789V~1.9V、3.2V~3.4V | |
| Features | Programmable resolution | |
| Control Interface | I2C、SPI、I2S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADV8005KBCZ-8C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADV8005KBCZ-8C datasheets or manufacturer documentation.
Datasheet: ADV8005KBCZ-8C Datasheet (PDF)
The ADV8005KBCZ-8C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.