
- Manufacturer
- MFR.Part #
- GS12142-INE3
- JLCPCB Part #
- C1523141
- Package
- QFN-40(4x6)
- Description
- -40℃~+85℃ 1.71V~1.89V 11.88Gbps Equalizer QFN-40(4x6) Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | SEMTECH | |
| Package | QFN-40(4x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Equalizer | |
| Data Rate | 11.88Gbps | |
| Voltage - Supply | 1.71V~1.89V |

* Images are for reference only
GS12142-INE3
Extended- Manufacturer
- MFR.Part #
- GS12142-INE3
- JLCPCB Part #
- C1523141
- Package
- QFN-40(4x6)
- Description
- -40℃~+85℃ 1.71V~1.89V 11.88Gbps Equalizer QFN-40(4x6) Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- GS12142-INE3
- JLCPCB Part #
- C1523141
- Package
- QFN-40(4x6)
- Description
- -40℃~+85℃ 1.71V~1.89V 11.88Gbps Equalizer QFN-40(4x6) Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GS12142-INE3 Specifications
GS12142-INE3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | SEMTECH | |
| Package | QFN-40(4x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Equalizer | |
| Data Rate | 11.88Gbps | |
| Voltage - Supply | 1.71V~1.89V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GS12142-INE3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GS12142-INE3 Schematic Symbol & PCB Footprint
The GS12142-INE3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.