
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/FIFOs Memory | |
| Manufacturer | Texas Instruments | |
| Package | BSSOP-56-300mil | |
| Clock Frequency | 25MHz | |
| Function | Asynchronous | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 20ns | |
| Current - Supply(Max) | 400uA | |
| Programmable Flags Support | Yes | |
| Memory Size | 64x18 | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | 输出使能、异步全局复位 | |
| Bus Directional | Unidirectional |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74ACT7814-40DL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/FIFOs Memory | |
| Manufacturer | Texas Instruments | |
| Package | BSSOP-56-300mil | |
| Clock Frequency | 25MHz | |
| Function | Asynchronous | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 20ns | |
| Current - Supply(Max) | 400uA | |
| Programmable Flags Support | Yes | |
| Memory Size | 64x18 | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | 输出使能、异步全局复位 | |
| Bus Directional | Unidirectional |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74ACT7814-40DL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74ACT7814-40DL datasheets or manufacturer documentation.
Datasheet: SN74ACT7814-40DL Datasheet (PDF)
The SN74ACT7814-40DL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.