
- Manufacturer
- MFR.Part #
- DS15BR401TVS/NOPB
- JLCPCB Part #
- C1522673
- Package
- TQFP-48(7x7)
- Description
- 2Gbps 3V~3.6V Driver、Buffer TQFP-48(7x7) LVDS ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A991B1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LVDS ICs | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Driver、Buffer | |
| Data Rate | 2Gbps | |
| Voltage - Supply | 3V~3.6V | |
| Features | Low power standby / automatic shutdown on failure、Input termination and bias integration | |
| Level Standard | LVDS、CML、LVPECL |

* Images are for reference only
DS15BR401TVS/NOPB
Extended- Manufacturer
- MFR.Part #
- DS15BR401TVS/NOPB
- JLCPCB Part #
- C1522673
- Package
- TQFP-48(7x7)
- Description
- 2Gbps 3V~3.6V Driver、Buffer TQFP-48(7x7) LVDS ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A991B1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DS15BR401TVS/NOPB
- JLCPCB Part #
- C1522673
- Package
- TQFP-48(7x7)
- Description
- 2Gbps 3V~3.6V Driver、Buffer TQFP-48(7x7) LVDS ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A991B1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS15BR401TVS/NOPB Specifications
DS15BR401TVS/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LVDS ICs | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Driver、Buffer | |
| Data Rate | 2Gbps | |
| Voltage - Supply | 3V~3.6V | |
| Features | Low power standby / automatic shutdown on failure、Input termination and bias integration | |
| Level Standard | LVDS、CML、LVPECL |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS15BR401TVS/NOPB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS15BR401TVS/NOPB Documents
DS15BR401TVS/NOPB datasheets or manufacturer documentation.
Datasheet: DS15BR401TVS/NOPB Datasheet (PDF)
DS15BR401TVS/NOPB Schematic Symbol & PCB Footprint
The DS15BR401TVS/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.