


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃、0℃~70℃ | |
| Data Rate | 56Kbps | |
| Voltage - Supply | 3V~3.6V | |
| Supply Current | 35mA | |
| Features | Wake-up function | |
| Quiescent Supply Current | 80uA | |
| Interface | SPI、UART、parallel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI2457-D-FT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃、0℃~70℃ | |
| Data Rate | 56Kbps | |
| Voltage - Supply | 3V~3.6V | |
| Supply Current | 35mA | |
| Features | Wake-up function | |
| Quiescent Supply Current | 80uA | |
| Interface | SPI、UART、parallel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI2457-D-FT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI2457-D-FT datasheets or manufacturer documentation.
Datasheet: SI2457-D-FT Datasheet (PDF)
The SI2457-D-FT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.