
- Manufacturer
- MFR.Part #
- THCV235-B
- JLCPCB Part #
- C1522564
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+105℃ 1.7V~3.6V 4Gbps Serializer QFN-64-EP(9x9) Serializers, Deserializers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | California Eastern Laboratories | |
| Package | QFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Serializer | |
| Data Rate | 4Gbps | |
| Voltage - Supply | 1.7V~3.6V |

* Images are for reference only
THCV235-B
Extended- Manufacturer
- MFR.Part #
- THCV235-B
- JLCPCB Part #
- C1522564
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+105℃ 1.7V~3.6V 4Gbps Serializer QFN-64-EP(9x9) Serializers, Deserializers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- THCV235-B
- JLCPCB Part #
- C1522564
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+105℃ 1.7V~3.6V 4Gbps Serializer QFN-64-EP(9x9) Serializers, Deserializers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THCV235-B Specifications
THCV235-B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | California Eastern Laboratories | |
| Package | QFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Serializer | |
| Data Rate | 4Gbps | |
| Voltage - Supply | 1.7V~3.6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THCV235-B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THCV235-B Schematic Symbol & PCB Footprint
The THCV235-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.