Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MCIMX513CJM6C
MCIMX513CJM6C
Extended
* Images are for reference only
MCIMX513CJM6C
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MCIMX513CJM6C
JLCPCB Part #
C1522551
Package
BGA-529
Description
600MHz ARM Cortex-ASeries Power-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Calendar function、True random number generator (TRNG)、Infrared remote control BGA-529 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageBGA-529
CPU Maximum Speed600MHz
CPU CoreARM Cortex-ASeries
FeaturesPower-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Calendar function、True random number generator (TRNG)、Infrared remote control
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MCIMX513CJM6C
MCIMX513CJM6C

* Images are for reference only

MCIMX513CJM6C

Extended
Manufacturer

NXP Semicon

MFR.Part #
MCIMX513CJM6C
JLCPCB Part #
C1522551
Package
BGA-529
Description
600MHz ARM Cortex-ASeries Power-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Calendar function、True random number generator (TRNG)、Infrared remote control BGA-529 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCIMX513CJM6C

* Images are for reference only

MCIMX513CJM6C
Extended
Manufacturer

NXP Semicon

MFR.Part #
MCIMX513CJM6C
JLCPCB Part #
C1522551
Package
BGA-529
Description
600MHz ARM Cortex-ASeries Power-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Calendar function、True random number generator (TRNG)、Infrared remote control BGA-529 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCIMX513CJM6C Specifications

MCIMX513CJM6C technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageBGA-529
CPU Maximum Speed600MHz
CPU CoreARM Cortex-ASeries
FeaturesPower-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Calendar function、True random number generator (TRNG)、Infrared remote control
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCIMX513CJM6C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MCIMX513CJM6C Documents

MCIMX513CJM6C datasheets or manufacturer documentation.

Datasheet: MCIMX513CJM6C Datasheet (PDF)

MCIMX513CJM6C Schematic Symbol & PCB Footprint

The MCIMX513CJM6C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.