
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-28-EP | |
| Clock Frequency | 100MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Serializer | |
| Number of Channels | 8 | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 18V~30V | |
| Parallel Bit Count Per Channel | 1 | |
| Control Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN65HVS880PWP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-28-EP | |
| Clock Frequency | 100MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Serializer | |
| Number of Channels | 8 | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 18V~30V | |
| Parallel Bit Count Per Channel | 1 | |
| Control Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN65HVS880PWP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN65HVS880PWP datasheets or manufacturer documentation.
Datasheet: SN65HVS880PWP Datasheet (PDF)
The SN65HVS880PWP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.