Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. FS32V234CON1VUB
FS32V234CON1VUB
Extended
* Images are for reference only
FS32V234CON1VUB
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
FS32V234CON1VUB
JLCPCB Part #
C1522359
Package
FCPBGA-621
Description
12bit 1GHz 950mV~1.05V ARM Cortex-M4、ARM Cortex-A53 FCPBGA-621 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageFCPBGA-621
CPU Maximum Speed1GHz
Voltage - Supply950mV~1.05V
CPU CoreARM Cortex-M4、ARM Cortex-A53
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. FS32V234CON1VUB
FS32V234CON1VUB

* Images are for reference only

FS32V234CON1VUB

Extended
Manufacturer

NXP Semicon

MFR.Part #
FS32V234CON1VUB
JLCPCB Part #
C1522359
Package
FCPBGA-621
Description
12bit 1GHz 950mV~1.05V ARM Cortex-M4、ARM Cortex-A53 FCPBGA-621 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FS32V234CON1VUB

* Images are for reference only

FS32V234CON1VUB
Extended
Manufacturer

NXP Semicon

MFR.Part #
FS32V234CON1VUB
JLCPCB Part #
C1522359
Package
FCPBGA-621
Description
12bit 1GHz 950mV~1.05V ARM Cortex-M4、ARM Cortex-A53 FCPBGA-621 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FS32V234CON1VUB Specifications

FS32V234CON1VUB technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageFCPBGA-621
CPU Maximum Speed1GHz
Voltage - Supply950mV~1.05V
CPU CoreARM Cortex-M4、ARM Cortex-A53
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FS32V234CON1VUB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FS32V234CON1VUB Documents

FS32V234CON1VUB datasheets or manufacturer documentation.

Datasheet: FS32V234CON1VUB Datasheet (PDF)

FS32V234CON1VUB Schematic Symbol & PCB Footprint

The FS32V234CON1VUB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.