Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AM3352BZCZD30
AM3352BZCZD30 - 1
AM3352BZCZD30 - 2
AM3352BZCZD30 - 3
Extended1/3
* Images are for reference only
AM3352BZCZD30
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AM3352BZCZD30
JLCPCB Part #
C1522334
Package
NFBGA-324
Description
-40℃~+90℃ 1.8V、3.3V 128 128KB 12bit 300MHz 32 Bit ARM Cortex-A8 Built-in ROM NFBGA-324 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageNFBGA-324
Operating Temperature-40℃~+90℃
CPU Maximum Speed300MHz
Program Memory TypeROM
Voltage - Supply1.8V、3.3V
Core Size32 Bit
RAM Size128KB
CPU CoreARM Cortex-A8
Number of I/O128
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AM3352BZCZD30
AM3352BZCZD30

* Images are for reference only

AM3352BZCZD30

Extended
Manufacturer

Texas Instruments

MFR.Part #
AM3352BZCZD30
JLCPCB Part #
C1522334
Package
NFBGA-324
Description
-40℃~+90℃ 1.8V、3.3V 128 128KB 12bit 300MHz 32 Bit ARM Cortex-A8 Built-in ROM NFBGA-324 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM3352BZCZD30

* Images are for reference only

AM3352BZCZD30
Extended
Manufacturer

Texas Instruments

MFR.Part #
AM3352BZCZD30
JLCPCB Part #
C1522334
Package
NFBGA-324
Description
-40℃~+90℃ 1.8V、3.3V 128 128KB 12bit 300MHz 32 Bit ARM Cortex-A8 Built-in ROM NFBGA-324 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM3352BZCZD30 Specifications

AM3352BZCZD30 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageNFBGA-324
Operating Temperature-40℃~+90℃
CPU Maximum Speed300MHz
Program Memory TypeROM
Voltage - Supply1.8V、3.3V
Core Size32 Bit
RAM Size128KB
CPU CoreARM Cortex-A8
Number of I/O128
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM3352BZCZD30. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AM3352BZCZD30 Documents

AM3352BZCZD30 datasheets or manufacturer documentation.

Datasheet: AM3352BZCZD30 Datasheet (PDF)

AM3352BZCZD30 Schematic Symbol & PCB Footprint

The AM3352BZCZD30 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.