


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | MAPBGA-473 | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 400MHz | |
| Program Memory Type | External | |
| Voltage - Supply | 1.8V、2.5V、3.3V | |
| Core Size | 32 Bit | |
| CPU Core | Freescale Series | |
| Features | Power-on reset (POR)、External pin reset (NRST)、Built-in general-purpose timer | |
| Oscillator Type | External |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPC8308CVMAGDA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | MAPBGA-473 | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 400MHz | |
| Program Memory Type | External | |
| Voltage - Supply | 1.8V、2.5V、3.3V | |
| Core Size | 32 Bit | |
| CPU Core | Freescale Series | |
| Features | Power-on reset (POR)、External pin reset (NRST)、Built-in general-purpose timer | |
| Oscillator Type | External |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPC8308CVMAGDA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPC8308CVMAGDA datasheets or manufacturer documentation.
Datasheet: MPC8308CVMAGDA Datasheet (PDF)
The MPC8308CVMAGDA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.