
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | FCBGA-760 | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 1.5GHz | |
| Voltage - Supply | 1.8V、3.3V | |
| RAM Size | 2.5MB | |
| Core Size | 32 Bit | |
| CPU Core | ARM Cortex-ASeries | |
| Number of I/O | 247 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM5728BABCXA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | FCBGA-760 | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 1.5GHz | |
| Voltage - Supply | 1.8V、3.3V | |
| RAM Size | 2.5MB | |
| Core Size | 32 Bit | |
| CPU Core | ARM Cortex-ASeries | |
| Number of I/O | 247 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM5728BABCXA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM5728BABCXA datasheets or manufacturer documentation.
Datasheet: AM5728BABCXA Datasheet (PDF)
The AM5728BABCXA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.