


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-491(17x17) | |
| DAC (Bit) | 10bit | |
| RAM Size | 64KB | |
| CPU Core | ARM Cortex-A8 | |
| Number of I/O | 186 | |
| CPU Maximum Speed | 600MHz | |
| Features | Watchdog reset、Built-in general-purpose timer、Infrared remote control |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM3517AZCN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-491(17x17) | |
| DAC (Bit) | 10bit | |
| RAM Size | 64KB | |
| CPU Core | ARM Cortex-A8 | |
| Number of I/O | 186 | |
| CPU Maximum Speed | 600MHz | |
| Features | Watchdog reset、Built-in general-purpose timer、Infrared remote control |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM3517AZCN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AM3517AZCN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.