
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | RENESAS | |
| Package | MSOP-10-EP | |
| Voltage - Supply | 4.5V~12V | |
| Features | Thermal shutdown protection | |
| Current - Supply | 15mA |

* Images are for reference only
ISL1557IUEZ
Extended- Manufacturer
- MFR.Part #
- ISL1557IUEZ
- JLCPCB Part #
- C1522241
- Package
- MSOP-10-EP
- Description
- MSOP-10-EP Telecom Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL1557IUEZ
- JLCPCB Part #
- C1522241
- Package
- MSOP-10-EP
- Description
- MSOP-10-EP Telecom Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL1557IUEZ Specifications
ISL1557IUEZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | RENESAS | |
| Package | MSOP-10-EP | |
| Voltage - Supply | 4.5V~12V | |
| Features | Thermal shutdown protection | |
| Current - Supply | 15mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL1557IUEZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL1557IUEZ Documents
ISL1557IUEZ datasheets or manufacturer documentation.
Datasheet: ISL1557IUEZ Datasheet (PDF)
ISL1557IUEZ Schematic Symbol & PCB Footprint
The ISL1557IUEZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.