
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Microchip Tech | |
| Package | FCBGA-244(17x17) | |
| Operating Temperature | -5℃~+90℃ | |
| Type | Transceiver | |
| Voltage - Supply | 1.8V | |
| Features | Clock and data recovery、Jitter cleaning、Built-in phase-locked loop |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VSC8479YYY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Microchip Tech | |
| Package | FCBGA-244(17x17) | |
| Operating Temperature | -5℃~+90℃ | |
| Type | Transceiver | |
| Voltage - Supply | 1.8V | |
| Features | Clock and data recovery、Jitter cleaning、Built-in phase-locked loop |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VSC8479YYY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The VSC8479YYY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.