
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | LQFP-128(14x20) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Subscriber Line Interface (SLIC)、Line Interface Unit (LIU) | |
| Voltage - Supply | 3.3V | |
| Features | Clock and data recovery、Jitter cleaning、Multi-channel integration |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS21448L+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | LQFP-128(14x20) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Subscriber Line Interface (SLIC)、Line Interface Unit (LIU) | |
| Voltage - Supply | 3.3V | |
| Features | Clock and data recovery、Jitter cleaning、Multi-channel integration |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS21448L+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS21448L+ datasheets or manufacturer documentation.
Datasheet: DS21448L+ Datasheet (PDF)
The DS21448L+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.