


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Microchip Tech | |
| Package | QFN-68-EP(8x8) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Transceiver | |
| Voltage - Supply | 1.5V、1.8V、2.5V、3.3V | |
| Features | Clock and data recovery |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VSC8541XMV-02 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Microchip Tech | |
| Package | QFN-68-EP(8x8) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Transceiver | |
| Voltage - Supply | 1.5V、1.8V、2.5V、3.3V | |
| Features | Clock and data recovery |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VSC8541XMV-02. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VSC8541XMV-02 datasheets or manufacturer documentation.
Datasheet: VSC8541XMV-02 Datasheet (PDF)
The VSC8541XMV-02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.