


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Microchip Tech | |
| Package | BGA-444(27x27) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Ethernet Transceiver | |
| Voltage - Supply | 3.3V | |
| Number of ports | 8 | |
| Features | Support optical fiber、Cable diagnostics、Programmable LED indication | |
| MAC Interface | SGMII | |
| Ethernet Speed Standards | 10BASE-T、100BASE-TX、1000BASE-T、100BASE-FX、1000BASE-X |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VSC8658XHJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Microchip Tech | |
| Package | BGA-444(27x27) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Ethernet Transceiver | |
| Voltage - Supply | 3.3V | |
| Number of ports | 8 | |
| Features | Support optical fiber、Cable diagnostics、Programmable LED indication | |
| MAC Interface | SGMII | |
| Ethernet Speed Standards | 10BASE-T、100BASE-TX、1000BASE-T、100BASE-FX、1000BASE-X |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VSC8658XHJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VSC8658XHJ datasheets or manufacturer documentation.
Datasheet: VSC8658XHJ Datasheet (PDF)
The VSC8658XHJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.