
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | AMD/XILINX | |
| Package | CSPBGA-225 | |
| Operating Temperature | 0℃~+85℃ | |
| CPU Maximum Speed | 866MHz | |
| Voltage - Supply | 950mV~1.05V | |
| CPU Core | ARM Cortex-ASeries | |
| Features | Power-on reset (POR)、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Built-in temperature sensor、Hardware ECC check、Integrated PLL clock generator | |
| ADC (Bit) | 12bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XC7Z010-3CLG225E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | AMD/XILINX | |
| Package | CSPBGA-225 | |
| Operating Temperature | 0℃~+85℃ | |
| CPU Maximum Speed | 866MHz | |
| Voltage - Supply | 950mV~1.05V | |
| CPU Core | ARM Cortex-ASeries | |
| Features | Power-on reset (POR)、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Built-in temperature sensor、Hardware ECC check、Integrated PLL clock generator | |
| ADC (Bit) | 12bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC7Z010-3CLG225E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XC7Z010-3CLG225E datasheets or manufacturer documentation.
Datasheet: XC7Z010-3CLG225E Datasheet (PDF)
The XC7Z010-3CLG225E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.