


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | AMD/XILINX | |
| Package | CSPBGA-484 | |
| Operating Temperature | 0℃~+100℃ | |
| CPU Maximum Speed | 866MHz | |
| Voltage - Supply | 1.2V~3.3V | |
| RAM Size | 560KB | |
| Core Size | 32 Bit | |
| CPU Core | ARM Cortex-ASeries | |
| Number of I/O | 128 | |
| Features | Power-on reset (POR)、Watchdog reset、Software reset、Built-in general-purpose timer、Built-in temperature sensor、Hardware ECC check、Hardware parity check、Storage encryption、Integrated PLL clock generator | |
| ADC (Bit) | 12bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XC7Z020-3CLG484E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | AMD/XILINX | |
| Package | CSPBGA-484 | |
| Operating Temperature | 0℃~+100℃ | |
| CPU Maximum Speed | 866MHz | |
| Voltage - Supply | 1.2V~3.3V | |
| RAM Size | 560KB | |
| Core Size | 32 Bit | |
| CPU Core | ARM Cortex-ASeries | |
| Number of I/O | 128 | |
| Features | Power-on reset (POR)、Watchdog reset、Software reset、Built-in general-purpose timer、Built-in temperature sensor、Hardware ECC check、Hardware parity check、Storage encryption、Integrated PLL clock generator | |
| ADC (Bit) | 12bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC7Z020-3CLG484E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XC7Z020-3CLG484E datasheets or manufacturer documentation.
Datasheet: XC7Z020-3CLG484E Datasheet (PDF)
The XC7Z020-3CLG484E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.