
- Manufacturer
- MFR.Part #
- EP4CE22E22C7N
- JLCPCB Part #
- C1521926
- Package
- EQFP-144(20x20)
- Description
- 0℃~+85℃ 1.15V~1.25V 1395 22320 608256bit 79 Cyclone IV E Supports hot swap EQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | EQFP-144(20x20) | |
| Series | Cyclone IV E | |
| Operating Temperature | 0℃~+85℃ | |
| Number of LAB/CLBs | 1395 | |
| Number of Logic Elements/Blocks | 22320 | |
| Voltage - Supply | 1.15V~1.25V | |
| Number of I/O | 79 | |
| Features | Supports hot swap | |
| Total RAM capacity | 608256bit |

* Images are for reference only
EP4CE22E22C7N
Extended- Manufacturer
- MFR.Part #
- EP4CE22E22C7N
- JLCPCB Part #
- C1521926
- Package
- EQFP-144(20x20)
- Description
- 0℃~+85℃ 1.15V~1.25V 1395 22320 608256bit 79 Cyclone IV E Supports hot swap EQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EP4CE22E22C7N
- JLCPCB Part #
- C1521926
- Package
- EQFP-144(20x20)
- Description
- 0℃~+85℃ 1.15V~1.25V 1395 22320 608256bit 79 Cyclone IV E Supports hot swap EQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EP4CE22E22C7N Specifications
EP4CE22E22C7N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | EQFP-144(20x20) | |
| Series | Cyclone IV E | |
| Operating Temperature | 0℃~+85℃ | |
| Number of LAB/CLBs | 1395 | |
| Number of Logic Elements/Blocks | 22320 | |
| Voltage - Supply | 1.15V~1.25V | |
| Number of I/O | 79 | |
| Features | Supports hot swap | |
| Total RAM capacity | 608256bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EP4CE22E22C7N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EP4CE22E22C7N Documents
EP4CE22E22C7N datasheets or manufacturer documentation.
Datasheet: EP4CE22E22C7N Datasheet (PDF)
EP4CE22E22C7N Schematic Symbol & PCB Footprint
The EP4CE22E22C7N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.