XC3S500E-4PQG208I - 1
XC3S500E-4PQG208I - 2
XC3S500E-4PQG208I - 3
Extended1/3
* Images are for reference only
XC3S500E-4PQG208I
Attributes
Value
Manufacturer
MFR.Part #
XC3S500E-4PQG208I
JLCPCB Part #
C1521721
Package
PQFP-208(28x28)
Description
-40℃~+100℃ 10476 PQFP-208(28x28) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerAMD/XILINX
PackagePQFP-208(28x28)
Operating Temperature-40℃~+100℃
Number of Logic Elements/Blocks10476
FeaturesSupports multi-version bitstream rollback