


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | CSBGA-132 | |
| Series | iCE40 HX | |
| Operating Temperature | -40℃~+100℃ | |
| Number of LAB/CLBs | 960 | |
| Number of Logic Elements/Blocks | 7680 | |
| Voltage - Supply | 1.14V~1.26V | |
| Number of I/O | 95 | |
| Total RAM capacity | 131072bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ICE40HX8K-CB132 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | CSBGA-132 | |
| Series | iCE40 HX | |
| Operating Temperature | -40℃~+100℃ | |
| Number of LAB/CLBs | 960 | |
| Number of Logic Elements/Blocks | 7680 | |
| Voltage - Supply | 1.14V~1.26V | |
| Number of I/O | 95 | |
| Total RAM capacity | 131072bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICE40HX8K-CB132. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ICE40HX8K-CB132 datasheets or manufacturer documentation.
Datasheet: ICE40HX8K-CB132 Datasheet (PDF)
The ICE40HX8K-CB132 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.