


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Controllers | |
| Manufacturer | Microchip Tech | |
| Package | QFN-56-EP(8x8) | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Space | 16KB | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | Wake-up function、Power-on reset、Programmable LED indication、Low-power mode、Support multicast filtering、Support VLAN filtering、Programmable packet filter | |
| Communication Interface | Serial port | |
| MAC Interface | MII | |
| Integrated PHY | Yes | |
| Ethernet Speed Standards | 10BASE-T、100BASE-TX |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LAN9220-ABZJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Controllers | |
| Manufacturer | Microchip Tech | |
| Package | QFN-56-EP(8x8) | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Space | 16KB | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | Wake-up function、Power-on reset、Programmable LED indication、Low-power mode、Support multicast filtering、Support VLAN filtering、Programmable packet filter | |
| Communication Interface | Serial port | |
| MAC Interface | MII | |
| Integrated PHY | Yes | |
| Ethernet Speed Standards | 10BASE-T、100BASE-TX |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LAN9220-ABZJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LAN9220-ABZJ datasheets or manufacturer documentation.
Datasheet: LAN9220-ABZJ Datasheet (PDF)
The LAN9220-ABZJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.