Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Touch Screen Controllers
  6. TSC2046IPWG4
TSC2046IPWG4
Extended
* Images are for reference only
TSC2046IPWG4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TSC2046IPWG4
JLCPCB Part #
C1521452
Package
TSSOP-16
Description
-40℃~+85℃ 12 2.7V~5.25V 3uA 4-Wire Resistive Built-in Built-in temperature sensor SPI、QSPI TSSOP-16 Touch Screen Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Touch Screen Controllers
ManufacturerTexas Instruments
PackageTSSOP-16
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.25V
Touch Screen Type4-Wire Resistive
Quiescent Current (Iq)3uA
FeaturesBuilt-in temperature sensor
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceSPI、QSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Touch Screen Controllers
  6. TSC2046IPWG4
TSC2046IPWG4

* Images are for reference only

TSC2046IPWG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
TSC2046IPWG4
JLCPCB Part #
C1521452
Package
TSSOP-16
Description
-40℃~+85℃ 12 2.7V~5.25V 3uA 4-Wire Resistive Built-in Built-in temperature sensor SPI、QSPI TSSOP-16 Touch Screen Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSC2046IPWG4

* Images are for reference only

TSC2046IPWG4
Extended
Manufacturer

Texas Instruments

MFR.Part #
TSC2046IPWG4
JLCPCB Part #
C1521452
Package
TSSOP-16
Description
-40℃~+85℃ 12 2.7V~5.25V 3uA 4-Wire Resistive Built-in Built-in temperature sensor SPI、QSPI TSSOP-16 Touch Screen Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSC2046IPWG4 Specifications

TSC2046IPWG4 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Touch Screen Controllers
ManufacturerTexas Instruments
PackageTSSOP-16
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.25V
Touch Screen Type4-Wire Resistive
Quiescent Current (Iq)3uA
FeaturesBuilt-in temperature sensor
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceSPI、QSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSC2046IPWG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSC2046IPWG4 Documents

TSC2046IPWG4 datasheets or manufacturer documentation.

Datasheet: TSC2046IPWG4 Datasheet (PDF)

TSC2046IPWG4 Schematic Symbol & PCB Footprint

The TSC2046IPWG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information