Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Touch Screen Controllers
  6. TSC2301IPAG
TSC2301IPAG
Extended
* Images are for reference only
TSC2301IPAG
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TSC2301IPAG
JLCPCB Part #
C1521445
Package
TQFP-64(10x10)
Description
-40℃~+85℃ 12 2.7V~3.6V 4-Wire Resistive Built-in temperature sensor SPI、I2S TQFP-64(10x10) Touch Screen Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Touch Screen Controllers
ManufacturerTexas Instruments
PackageTQFP-64(10x10)
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~3.6V
Touch Screen Type4-Wire Resistive
FeaturesBuilt-in temperature sensor
Resolution (Bits)12
InterfaceSPI、I2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Touch Screen Controllers
  6. TSC2301IPAG
TSC2301IPAG

* Images are for reference only

TSC2301IPAG

Extended
Manufacturer

Texas Instruments

MFR.Part #
TSC2301IPAG
JLCPCB Part #
C1521445
Package
TQFP-64(10x10)
Description
-40℃~+85℃ 12 2.7V~3.6V 4-Wire Resistive Built-in temperature sensor SPI、I2S TQFP-64(10x10) Touch Screen Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSC2301IPAG

* Images are for reference only

TSC2301IPAG
Extended
Manufacturer

Texas Instruments

MFR.Part #
TSC2301IPAG
JLCPCB Part #
C1521445
Package
TQFP-64(10x10)
Description
-40℃~+85℃ 12 2.7V~3.6V 4-Wire Resistive Built-in temperature sensor SPI、I2S TQFP-64(10x10) Touch Screen Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSC2301IPAG Specifications

TSC2301IPAG technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Touch Screen Controllers
ManufacturerTexas Instruments
PackageTQFP-64(10x10)
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~3.6V
Touch Screen Type4-Wire Resistive
FeaturesBuilt-in temperature sensor
Resolution (Bits)12
InterfaceSPI、I2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSC2301IPAG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSC2301IPAG Documents

TSC2301IPAG datasheets or manufacturer documentation.

Datasheet: TSC2301IPAG Datasheet (PDF)

TSC2301IPAG Schematic Symbol & PCB Footprint

The TSC2301IPAG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.