
- Manufacturer
- MFR.Part #
- EPM240T100I5
- JLCPCB Part #
- C1521296
- Package
- TQFP-100(14x14)
- Description
- -40℃~+100℃ 2.5V、3.3V 240 Other PLDs TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | TQFP-100(14x14) | |
| Number of Macrocells | 192 | |
| Series | MAX II | |
| Operating Temperature | -40℃~+100℃ | |
| Number of LAB/CLBs | 240 | |
| Number of Logic Elements/Blocks | 240 | |
| Voltage - Supply | 2.5V、3.3V | |
| Delay Time Max | 4.7ns | |
| Number of I/O | 80 | |
| Programmable Type | In-system programming |

* Images are for reference only
EPM240T100I5
Extended- Manufacturer
- MFR.Part #
- EPM240T100I5
- JLCPCB Part #
- C1521296
- Package
- TQFP-100(14x14)
- Description
- -40℃~+100℃ 2.5V、3.3V 240 Other PLDs TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EPM240T100I5
- JLCPCB Part #
- C1521296
- Package
- TQFP-100(14x14)
- Description
- -40℃~+100℃ 2.5V、3.3V 240 Other PLDs TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EPM240T100I5 Specifications
EPM240T100I5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | TQFP-100(14x14) | |
| Number of Macrocells | 192 | |
| Series | MAX II | |
| Operating Temperature | -40℃~+100℃ | |
| Number of LAB/CLBs | 240 | |
| Number of Logic Elements/Blocks | 240 | |
| Voltage - Supply | 2.5V、3.3V | |
| Delay Time Max | 4.7ns | |
| Number of I/O | 80 | |
| Programmable Type | In-system programming |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EPM240T100I5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EPM240T100I5 Documents
EPM240T100I5 datasheets or manufacturer documentation.
Datasheet: EPM240T100I5 Datasheet (PDF)
EPM240T100I5 Schematic Symbol & PCB Footprint
The EPM240T100I5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.