LC4128V-75TN144C
Extended
* Images are for reference only
LC4128V-75TN144C
Attributes
Value
Manufacturer
MFR.Part #
LC4128V-75TN144C
JLCPCB Part #
C1521248
Package
TQFP-144(20x20)
Description
0℃~+90℃ 3V~3.6V 8 Other PLDs TQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerLattice
PackageTQFP-144(20x20)
Number of Macrocells128
SeriesispMACH 4000V
Operating Temperature0℃~+90℃
Number of LAB/CLBs8
Number of Logic Elements/Blocks8
Voltage - Supply3V~3.6V
Delay Time Max7.5ns
Number of I/O96
Programmable TypeIn-system programming
FeaturesSupports hot swap