Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. 5M80ZT100C5N
5M80ZT100C5N - 1
5M80ZT100C5N - 2
5M80ZT100C5N - 3
Extended1/3
* Images are for reference only
5M80ZT100C5N
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
5M80ZT100C5N
JLCPCB Part #
C1521107
Package
TQFP-100(14x14)
Description
0℃~+85℃ 1.71V~1.89V 64 7.5ns 79 80 80 In-system programming MAX V TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
3A991D
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerIntel/Altera
PackageTQFP-100(14x14)
Number of Macrocells64
SeriesMAX V
Operating Temperature0℃~+85℃
Number of LAB/CLBs80
Number of Logic Elements/Blocks80
Voltage - Supply1.71V~1.89V
Delay Time Max7.5ns
Number of I/O79
Programmable TypeIn-system programming
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. 5M80ZT100C5N
5M80ZT100C5N

* Images are for reference only

5M80ZT100C5N

Extended
Manufacturer

Intel/Altera

MFR.Part #
5M80ZT100C5N
JLCPCB Part #
C1521107
Package
TQFP-100(14x14)
Description
0℃~+85℃ 1.71V~1.89V 64 7.5ns 79 80 80 In-system programming MAX V TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
3A991D
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5M80ZT100C5N

* Images are for reference only

5M80ZT100C5N
Extended
Manufacturer

Intel/Altera

MFR.Part #
5M80ZT100C5N
JLCPCB Part #
C1521107
Package
TQFP-100(14x14)
Description
0℃~+85℃ 1.71V~1.89V 64 7.5ns 79 80 80 In-system programming MAX V TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
ECCN
3A991D
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5M80ZT100C5N Specifications

5M80ZT100C5N technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerIntel/Altera
PackageTQFP-100(14x14)
Number of Macrocells64
SeriesMAX V
Operating Temperature0℃~+85℃
Number of LAB/CLBs80
Number of Logic Elements/Blocks80
Voltage - Supply1.71V~1.89V
Delay Time Max7.5ns
Number of I/O79
Programmable TypeIn-system programming
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5M80ZT100C5N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

5M80ZT100C5N Documents

5M80ZT100C5N datasheets or manufacturer documentation.

Datasheet: 5M80ZT100C5N Datasheet (PDF)

5M80ZT100C5N Schematic Symbol & PCB Footprint

The 5M80ZT100C5N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.