
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | MAPBGA-257 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Program Storage Size | 1.3MB | |
| Voltage - Supply | 1.19V~1.31V | |
| RAM Size | 1MB | |
| CPU Core | Freescale Series |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FS32R372SEK0MMMT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | MAPBGA-257 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Program Storage Size | 1.3MB | |
| Voltage - Supply | 1.19V~1.31V | |
| RAM Size | 1MB | |
| CPU Core | Freescale Series |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FS32R372SEK0MMMT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FS32R372SEK0MMMT datasheets or manufacturer documentation.
Datasheet: FS32R372SEK0MMMT Datasheet (PDF)
The FS32R372SEK0MMMT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.