
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-40-EP(6x6) | |
| Function | Power-down mode、Programmable gain、Output enable control、Built-in reference source、Differential output | |
| Integral non - linearity | 0.2LSB、0.25LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Update Rate | 80MHz | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Current-Non-buffered | |
| Quiescent Current (Iq) | 1uA | |
| Settling Time | 12ns | |
| Resolution (Bits) | 10 | |
| Interface | Parallel port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX5853ETL+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-40-EP(6x6) | |
| Function | Power-down mode、Programmable gain、Output enable control、Built-in reference source、Differential output | |
| Integral non - linearity | 0.2LSB、0.25LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Update Rate | 80MHz | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Current-Non-buffered | |
| Quiescent Current (Iq) | 1uA | |
| Settling Time | 12ns | |
| Resolution (Bits) | 10 | |
| Interface | Parallel port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX5853ETL+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX5853ETL+ datasheets or manufacturer documentation.
Datasheet: MAX5853ETL+ Datasheet (PDF)
The MAX5853ETL+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.