Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ICL7106CPLZ
ICL7106CPLZ
Extended
* Images are for reference only
ICL7106CPLZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ICL7106CPLZ
JLCPCB Part #
C1520773
Package
PDIP-40
Description
0℃~+70℃ 1000uA 100mV 1ppm/℃ 2 3Hz 9V Built-in、External PDIP-40 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerRENESAS
PackagePDIP-40
Operating Temperature0℃~+70℃
Number of Channels2
Voltage - Supply9V
Quiescent Current (Iq)1000uA
Sampling Rate3Hz
FeaturesBuilt-in reference source、Low noise front-end
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ICL7106CPLZ
ICL7106CPLZ

* Images are for reference only

ICL7106CPLZ

Extended
Manufacturer

RENESAS

MFR.Part #
ICL7106CPLZ
JLCPCB Part #
C1520773
Package
PDIP-40
Description
0℃~+70℃ 1000uA 100mV 1ppm/℃ 2 3Hz 9V Built-in、External PDIP-40 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICL7106CPLZ

* Images are for reference only

ICL7106CPLZ
Extended
Manufacturer

RENESAS

MFR.Part #
ICL7106CPLZ
JLCPCB Part #
C1520773
Package
PDIP-40
Description
0℃~+70℃ 1000uA 100mV 1ppm/℃ 2 3Hz 9V Built-in、External PDIP-40 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICL7106CPLZ Specifications

ICL7106CPLZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerRENESAS
PackagePDIP-40
Operating Temperature0℃~+70℃
Number of Channels2
Voltage - Supply9V
Quiescent Current (Iq)1000uA
Sampling Rate3Hz
FeaturesBuilt-in reference source、Low noise front-end
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICL7106CPLZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ICL7106CPLZ Documents

ICL7106CPLZ datasheets or manufacturer documentation.

Datasheet: ICL7106CPLZ Datasheet (PDF)

ICL7106CPLZ Schematic Symbol & PCB Footprint

The ICL7106CPLZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.