Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. PCM4104PFBT
PCM4104PFBT - 1
PCM4104PFBT - 2
PCM4104PFBT - 3
Extended1/3
* Images are for reference only
PCM4104PFBT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PCM4104PFBT
JLCPCB Part #
C1520770
Package
TQFP-48(7x7)
Description
-10℃~+70℃ 1mA 216kHz 24 24MHz 3V~3.6V、5V 4 5V Audio Decoder Built-in SPI、I2S TQFP-48(7x7) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageTQFP-48(7x7)
Operating Temperature-10℃~+70℃
The Chip TypeAudio Decoder
ArchitectureSigma-Delta
Number of Channels4
Voltage - Supply3V~3.6V、5V
Quiescent Current (Iq)1mA
Sampling Rate216kHz
FeaturesDigital filtering、Power-down mode、Differential output
Resolution (Bits)24
Interface TypeSPI、I2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. PCM4104PFBT
PCM4104PFBT

* Images are for reference only

PCM4104PFBT

Extended
Manufacturer

Texas Instruments

MFR.Part #
PCM4104PFBT
JLCPCB Part #
C1520770
Package
TQFP-48(7x7)
Description
-10℃~+70℃ 1mA 216kHz 24 24MHz 3V~3.6V、5V 4 5V Audio Decoder Built-in SPI、I2S TQFP-48(7x7) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCM4104PFBT

* Images are for reference only

PCM4104PFBT
Extended
Manufacturer

Texas Instruments

MFR.Part #
PCM4104PFBT
JLCPCB Part #
C1520770
Package
TQFP-48(7x7)
Description
-10℃~+70℃ 1mA 216kHz 24 24MHz 3V~3.6V、5V 4 5V Audio Decoder Built-in SPI、I2S TQFP-48(7x7) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCM4104PFBT Specifications

PCM4104PFBT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageTQFP-48(7x7)
Operating Temperature-10℃~+70℃
The Chip TypeAudio Decoder
ArchitectureSigma-Delta
Number of Channels4
Voltage - Supply3V~3.6V、5V
Quiescent Current (Iq)1mA
Sampling Rate216kHz
FeaturesDigital filtering、Power-down mode、Differential output
Resolution (Bits)24
Interface TypeSPI、I2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCM4104PFBT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PCM4104PFBT Documents

PCM4104PFBT datasheets or manufacturer documentation.

Datasheet: PCM4104PFBT Datasheet (PDF)

PCM4104PFBT Schematic Symbol & PCB Footprint

The PCM4104PFBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.